
L260-Q8 | |
|---|---|
DigiKey Part Number | 2220-L260-Q8-ND |
Manufacturer | |
Manufacturer Product Number | L260-Q8 |
Description | L260QP, SQUEEZE TUBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant Jar, 7.972 oz (226g) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | Amber | |
Form | Jar, 7.972 oz (226g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,19000 € | 30,19 € |
| Unit Price without VAT: | 30,19000 € |
|---|---|
| Unit Price with VAT: | 35,32230 € |

