
L260-DC1 | |
|---|---|
DigiKey Part Number | 2220-L260-DC1-ND |
Manufacturer | |
Manufacturer Product Number | L260-DC1 |
Description | L260DCP WITH DEOXIT D-SERIES (DX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant Jar, 0.988 oz (28g) Amber |
Datasheet | Datasheet |
Category | Color Amber |
Manufacturer CAIG Laboratories, Inc. | Form Jar, 0.988 oz (28g) |
Series | Features Lubricant |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Lithium Grease |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 14,87070 € |


