



CM-100329WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100329WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100329WTBSTK |
Description | 10Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Double Shielded | |
Color | White | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 14,37200 € | 143,72 € |
| 25 | 13,58040 € | 339,51 € |
| 99 | 12,77990 € | 1.265,21 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 18,68490 € |

