

ZMSH03130P00PSC | |
|---|---|
DigiKey Part Number | 108-ZMSH03130P00PSC-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH03130P00PSC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH03130P00PSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 130gf | |
Release Force | 13gf | |
Operating Position | 0.415" (10.55mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,63105 € | 5.708,68 € |
| Unit Price without VAT: | 1,63105 € |
|---|---|
| Unit Price with VAT: | 1,90833 € |

