



ZMCJM9L0T | |
|---|---|
DigiKey Part Number | CKN10162-ND |
Manufacturer | |
Manufacturer Product Number | ZMCJM9L0T |
Description | SWITCH SNAP ACT SPDT 200MA 60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMCJM9L0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 2,01400 € | 50,35 € |
| 50 | 1,90240 € | 95,12 € |
| 100 | 1,79740 € | 179,74 € |
| 300 | 1,64240 € | 492,72 € |
| 500 | 1,57496 € | 787,48 € |
| 1.000 | 1,48779 € | 1.487,79 € |
| 5.000 | 1,37061 € | 6.853,05 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |

