
821-22-029-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-29-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-029-10-004101 |
Description | CONN SPRING PISTON 29POS PCB |
Customer Reference | |
Detailed Description | 29 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 29 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 11,49400 € | 114,94 € |
| 25 | 10,77480 € | 269,37 € |
| 50 | 10,26020 € | 513,01 € |
| 100 | 9,77070 € | 977,07 € |
| 250 | 9,26956 € | 2.317,39 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 15,83010 € |

