

KSC421 V2 70SH LFS | |
|---|---|
DigiKey Part Number | CKN10797TR-ND - Tape & Reel (TR) CKN10797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC421 V2 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSC421 V2 70SH LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.25mm x 3.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,96240 € | 24,06 € |
| 100 | 0,85770 € | 85,77 € |
| 250 | 0,79488 € | 198,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36364 € | 290,91 € |
| 1.600 | 0,34433 € | 550,93 € |
| 2.400 | 0,33390 € | 801,36 € |
| 4.000 | 0,32167 € | 1.286,68 € |
| 5.600 | 0,31415 € | 1.759,24 € |
| 8.000 | 0,30665 € | 2.453,20 € |
| 20.000 | 0,28947 € | 5.789,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |




