



KSC XA 40 J LFS | |
|---|---|
DigiKey Part Number | 108-KSCXA40JLFSTR-ND - Tape & Reel (TR) 108-KSCXA40JLFSCT-ND - Cut Tape (CT) 108-KSCXA40JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC XA 40 J LFS |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC XA 40 J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64920 € | 64,92 € |
| 250 | 0,60144 € | 150,36 € |
| 500 | 0,56832 € | 284,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,52437 € | 734,12 € |
| 2.800 | 0,49838 € | 1.395,46 € |
| 4.200 | 0,48449 € | 2.034,86 € |
| 7.000 | 0,46833 € | 3.278,31 € |
| 9.800 | 0,45849 € | 4.493,20 € |
| 14.000 | 0,44872 € | 6.282,08 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |








