
ZPA00A080P00T | |
|---|---|
DigiKey Part Number | 108-ZPA00A080P00TTR-ND - Tape & Reel (TR) 108-ZPA00A080P00TCT-ND - Cut Tape (CT) 108-ZPA00A080P00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZPA00A080P00T |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZPA00A080P00T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 21gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,07178 € | 828,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,80400 € | 28,04 € |
| 25 | 2,60120 € | 65,03 € |
| 50 | 2,45720 € | 122,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,44900 € | 14,49 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,27080 € | 63,54 € |
| 100 | 1,20100 € | 120,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

