

Y100132C203NGE | |
|---|---|
DigiKey Part Number | Y100132C203NGE-ND |
Manufacturer | |
Manufacturer Product Number | Y100132C203NGE |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y100132C203NGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | - | |
Depth Behind Flange | 28.83mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 19,04300 € | 190,43 € |
| 36 | 17,53750 € | 631,35 € |
| 72 | 16,77111 € | 1.207,52 € |
| 108 | 16,33778 € | 1.764,48 € |
| 252 | 15,46635 € | 3.897,52 € |
| 504 | 14,78675 € | 7.452,52 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 25,82190 € |

