
DAC8311IDCKT | |
|---|---|
DigiKey Part Number | 296-23760-2-ND - Tape & Reel (TR) 296-23760-1-ND - Cut Tape (CT) 296-23760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8311IDCKT |
Description | IC DAC 14BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8311IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.125 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,37200 € | 43,72 € |
| 25 | 4,04400 € | 101,10 € |
| 100 | 3,68380 € | 368,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,51196 € | 877,99 € |
| 500 | 3,40842 € | 1.704,21 € |
| 750 | 3,35657 € | 2.517,43 € |
| 1.250 | 3,29914 € | 4.123,93 € |
| 1.750 | 3,26554 € | 5.714,70 € |
| 2.500 | 3,23325 € | 8.083,12 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,64560 € |




