Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
SAM-H2-LR14SPA
SAM-H2-LR14SPA

SAM-H2-LR14SPA

DigiKey Part Number
CKN12088-ND
Manufacturer
Manufacturer Product Number
SAM-H2-LR14SPA
Description
SWITCH NAVIGATION DGTL 15A 14V
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
SAM-H2-LR14SPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Type
Navigation Switch, 1 - Axis
Actuator Type
Plunger for Cap
Switch Function
2-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
14 V
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP30
Features
-
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
540gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,83000 €3,83 €
53,34200 €16,71 €
103,15100 €31,51 €
252,91520 €72,88 €
502,74840 €137,42 €
1002,59080 €259,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,48110 €