

RTE1000G14 | |
|---|---|
DigiKey Part Number | 108-RTE1000G14TR-ND - Tape & Reel (TR) 108-RTE1000G14CT-ND - Cut Tape (CT) 108-RTE1000G14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE1000G14 |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1000G14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 3,06760 € | 76,69 € |
| 100 | 2,73470 € | 273,47 € |
| 250 | 2,54276 € | 635,69 € |
| 500 | 2,41344 € | 1.206,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,00456 € | 2.505,70 € |
| 2.500 | 1,91612 € | 4.790,30 € |
| 3.750 | 1,86942 € | 7.010,33 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,64490 € |











