PTS645SL43 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 46.340
Unit Price: 0,21000 €
Datasheet

Direct


E-Switch
In Stock: 7.347
Unit Price: 0,18000 €
Datasheet

Similar


NKK Switches
In Stock: 350
Unit Price: 0,97000 €
Datasheet

Similar


E-Switch
In Stock: 11.122
Unit Price: 0,18000 €
Datasheet

Similar


E-Switch
In Stock: 3.870
Unit Price: 0,25000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

PTS645SL43

DigiKey Part Number
CKN9009-ND
Manufacturer
Manufacturer Product Number
PTS645SL43
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes