Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

PT207SZQ

DigiKey Part Number
CKN12202-ND
Manufacturer
Manufacturer Product Number
PT207SZQ
Description
SWITCH TOGGLE DPDT 10A 277V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT207SZQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 89 View Now

Other Suppliers on DigiKey

89In Stock
Ships from WEC