
LCS052T07WA20CC | |
|---|---|
DigiKey Part Number | 108-LCS052T07WA20CC-ND |
Manufacturer | |
Manufacturer Product Number | LCS052T07WA20CC |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS052T07WA20CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 66gf | |
Release Force | 13gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,32070 € | 664,14 € |
| Unit Price without VAT: | 3,32070 € |
|---|---|
| Unit Price with VAT: | 3,88522 € |

