


KSC341G LFS | |
|---|---|
DigiKey Part Number | 108-KSC341GLFSTR-ND - Tape & Reel (TR) 108-KSC341GLFSCT-ND - Cut Tape (CT) 108-KSC341GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC341G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC341G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40720 € | 10,18 € |
| 100 | 0,36370 € | 36,37 € |
| 250 | 0,33684 € | 84,21 € |
| 500 | 0,31800 € | 159,00 € |
| 1.000 | 0,30057 € | 300,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28466 € | 569,32 € |
| 4.000 | 0,27029 € | 1.081,16 € |
| 6.000 | 0,26260 € | 1.575,60 € |
| 10.000 | 0,25363 € | 2.536,30 € |
| 14.000 | 0,24816 € | 3.474,24 € |
| 20.000 | 0,24272 € | 4.854,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

