


KSC321G LFS | |
|---|---|
DigiKey Part Number | 108-KSC321GLFSTR-ND - Tape & Reel (TR) 108-KSC321GLFSCT-ND - Cut Tape (CT) 108-KSC321GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC321G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC321G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40320 € | 10,08 € |
| 100 | 0,36010 € | 36,01 € |
| 250 | 0,33348 € | 83,37 € |
| 500 | 0,31484 € | 157,42 € |
| 1.000 | 0,29760 € | 297,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28184 € | 563,68 € |
| 4.000 | 0,26761 € | 1.070,44 € |
| 6.000 | 0,26000 € | 1.560,00 € |
| 10.000 | 0,25112 € | 2.511,20 € |
| 14.000 | 0,24570 € | 3.439,80 € |
| 20.000 | 0,24032 € | 4.806,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |








