



KMR442G LFS | |
|---|---|
DigiKey Part Number | CKN10253TR-ND - Tape & Reel (TR) CKN10253CT-ND - Cut Tape (CT) CKN10253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR442G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR442G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,40216 € | 100,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31116 € | 1.866,96 € |
| 12.000 | 0,29724 € | 3.566,88 € |
| 18.000 | 0,28988 € | 5.217,84 € |
| 30.000 | 0,28140 € | 8.442,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |



