


KMR241NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10285TR-ND - Tape & Reel (TR) CKN10285CT-ND - Cut Tape (CT) CKN10285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46560 € | 11,64 € |
| 100 | 0,41580 € | 41,58 € |
| 250 | 0,38520 € | 96,30 € |
| 500 | 0,36370 € | 181,85 € |
| 1.000 | 0,34389 € | 343,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,29475 € | 2.063,25 € |
| 14.000 | 0,28173 € | 3.944,22 € |
| 21.000 | 0,27486 € | 5.772,06 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |





