



JS102000SAQN | |
|---|---|
DigiKey Part Number | 401-2005-2-ND - Tape & Reel (TR) 401-2005-1-ND - Cut Tape (CT) 401-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102000SAQN |
Description | SWITCH SLIDE SPDT 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS102000SAQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69520 € | 17,38 € |
| 100 | 0,61970 € | 61,97 € |
| 250 | 0,57416 € | 143,54 € |
| 500 | 0,54248 € | 271,24 € |
| 1.000 | 0,51350 € | 513,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46376 € | 1.855,04 € |
| 8.000 | 0,44291 € | 3.543,28 € |
| 12.000 | 0,43188 € | 5.182,56 € |
| 20.000 | 0,41915 € | 8.383,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |











