

GT12MAVBE | |
|---|---|
DigiKey Part Number | GT12MAVBE-ND |
Manufacturer | |
Manufacturer Product Number | GT12MAVBE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GT12MAVBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,90600 € | 79,06 € |
| 25 | 7,45520 € | 186,38 € |
| 80 | 6,91825 € | 553,46 € |
| 160 | 6,61613 € | 1.058,58 € |
| 320 | 6,32669 € | 2.024,54 € |
| 560 | 6,10188 € | 3.417,05 € |
| 1.040 | 5,86204 € | 6.096,52 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,71720 € |


