
G01688054 | |
|---|---|
DigiKey Part Number | 108-G01688054TR-ND - Tape & Reel (TR) 108-G01688054CT-ND - Cut Tape (CT) 108-G01688054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01688054 |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15192 € | 37,98 € |
| 500 | 0,14334 € | 71,67 € |
| 1.000 | 0,13531 € | 135,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12787 € | 255,74 € |
| 4.000 | 0,12107 € | 484,28 € |
| 6.000 | 0,11739 € | 704,34 € |
| 10.000 | 0,11308 € | 1.130,80 € |
| 14.000 | 0,11043 € | 1.546,02 € |
| 20.000 | 0,10778 € | 2.155,60 € |
| 50.000 | 0,10172 € | 5.086,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



