

ELUMOATHQ2C12 | |
|---|---|
DigiKey Part Number | CKN9031-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ2C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ2C12 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 9,61300 € | 96,13 € |
| 25 | 9,06440 € | 226,61 € |
| 60 | 8,56833 € | 514,10 € |
| 120 | 8,19408 € | 983,29 € |
| 300 | 7,72347 € | 2.317,04 € |
| 540 | 7,43526 € | 4.015,04 € |
| 1.020 | 7,13502 € | 7.277,72 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,03380 € |









