

ELUMOASAQ2C12 | |
|---|---|
DigiKey Part Number | CKN9035TR-ND - Tape & Reel (TR) CKN9035CT-ND - Cut Tape (CT) CKN9035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMOASAQ2C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 7,81700 € | 78,17 € |
| 25 | 7,37120 € | 184,28 € |
| 50 | 7,05020 € | 352,51 € |
| 100 | 6,74280 € | 674,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 6,11913 € | 2.753,61 € |
| 900 | 5,85063 € | 5.265,57 € |
| 1.350 | 5,69882 € | 7.693,41 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,60020 € |

