Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
DS2F5BQ2
DS2F5BQ2

DS2F5BQ2

DigiKey Part Number
CKN10493-ND
Manufacturer
Manufacturer Product Number
DS2F5BQ2
Description
SWITCH SNAP ACT DPDT 100MA 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS2F5BQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
680gf
Release Force
-
Operating Position
0.770" (19.5mm)
Pretravel
-
Differential Travel
-
Overtravel
0.398" (10.1mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,83000 €10,83 €
108,96600 €89,66 €
258,31680 €207,92 €
507,85720 €392,86 €
1007,42270 €742,27 €
2506,88460 €1.721,15 €
5006,50322 €3.251,61 €
1.0006,27864 €6.278,64 €
Manufacturers Standard Package
Unit Price without VAT:10,83000 €
Unit Price with VAT:12,67110 €