



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.350" (8.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 7,34600 € | 73,46 € |
| 25 | 6,92640 € | 173,16 € |
| 50 | 6,62480 € | 331,24 € |
| 100 | 6,33590 € | 633,59 € |
| 250 | 5,97248 € | 1.493,12 € |
| 500 | 5,71096 € | 2.855,48 € |
| 1.000 | 5,46034 € | 5.460,34 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 9,95670 € |

