

DS2D6AQ3 | |
|---|---|
DigiKey Part Number | CKN10495-ND |
Manufacturer | |
Manufacturer Product Number | DS2D6AQ3 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2D6AQ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.350" (8.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,78100 € | 47,81 € |
| 25 | 4,43440 € | 110,86 € |
| 50 | 4,18940 € | 209,47 € |
| 100 | 3,95790 € | 395,79 € |
| 250 | 3,67112 € | 917,78 € |
| 500 | 3,46792 € | 1.733,96 € |
| 1.000 | 3,27575 € | 3.275,75 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,76260 € |

