Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In

DS2D6AQ1

DigiKey Part Number
CKN10471-ND
Manufacturer
Manufacturer Product Number
DS2D6AQ1
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS2D6AQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
680gf
Release Force
-
Operating Position
0.350" (8.9mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,75600 €47,56 €
254,41200 €110,30 €
504,16800 €208,40 €
1003,93770 €393,77 €
2503,65236 €913,09 €
5003,45016 €1.725,08 €
1.0003,25903 €3.259,03 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,72750 €