Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In

DS1F5CQ3

DigiKey Part Number
CKN10472-ND
Manufacturer
Manufacturer Product Number
DS1F5CQ3
Description
SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS1F5CQ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
385gf
Release Force
-
Operating Position
0.660" (16.76mm)
Pretravel
-
Differential Travel
-
Overtravel
0.520" (13.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,55900 €35,59 €
253,30160 €82,54 €
503,11940 €155,97 €
1002,94690 €294,69 €
2502,73340 €683,35 €
5002,58216 €1.291,08 €
1.0002,43913 €2.439,13 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,03100 €