



DS1F5BQ2 | |
|---|---|
DigiKey Part Number | CKN10476-ND |
Manufacturer | |
Manufacturer Product Number | DS1F5BQ2 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1F5BQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.398" (10.1mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45510 € | 745,51 € |
| Unit Price without VAT: | 7,45510 € |
|---|---|
| Unit Price with VAT: | 8,72247 € |

