Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
DS1F5AQ2
DS1F5AQ2

DS1F5AQ2

DigiKey Part Number
CKN10479-ND
Manufacturer
Manufacturer Product Number
DS1F5AQ2
Description
SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS1F5AQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.350" (8.9mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,46800 €34,68 €
253,21720 €80,43 €
503,03960 €151,98 €
1002,87160 €287,16 €
2502,66364 €665,91 €
5002,51626 €1.258,13 €
1.0002,37690 €2.376,90 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,90230 €