



DS1D6AQ2 | |
|---|---|
DigiKey Part Number | CKN10468-ND |
Manufacturer | |
Manufacturer Product Number | DS1D6AQ2 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1D6AQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.350" (8.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,44900 € | 34,49 € |
| 25 | 3,19920 € | 79,98 € |
| 50 | 3,02200 € | 151,10 € |
| 100 | 2,85510 € | 285,51 € |
| 250 | 2,64828 € | 662,07 € |
| 500 | 2,50174 € | 1.250,87 € |
| 1.000 | 2,36319 € | 2.363,19 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,86720 € |

