Round, Convex (Domed) Tactile Switch Cap Ivory Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Convex (Domed) Tactile Switch Cap Ivory Snap Fit

BTN KT11 03 80

DigiKey Part Number
CKN1774-ND
Manufacturer
Manufacturer Product Number
BTN KT11 03 80
Description
CAP TACTILE ROUND IVORY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap Ivory Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round, Convex (Domed)
Color
Ivory
Illumination
Non-Illuminated
For Use With/Related Products
KT Series
Mounting Type
Snap Fit
Size
5.72mm Dia x 4.98mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,46500 €14,65 €
251,40800 €35,20 €
501,36680 €68,34 €
1001,32650 €132,65 €
2501,27524 €318,81 €
5001,23774 €618,87 €
1.0001,20132 €1.201,32 €
5.0001,12080 €5.604,00 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,89540 €