Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
A20503RNZQK
A20503RNZQK

A20503RNZQK

DigiKey Part Number
CKN10620-ND
Manufacturer
Manufacturer Product Number
A20503RNZQK
Description
SWITCH ROTARY 5POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A20503RNZQK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals, Splashproof Bushing Seal
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,28000 €13,28 €
511,40400 €57,02 €
1010,67900 €106,79 €
369,45417 €340,35 €
728,84764 €637,03 €
1088,51000 €919,08 €
2527,84202 €1.976,19 €
5047,33123 €3.694,94 €
1.0086,94504 €7.000,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,28000 €
Unit Price with VAT:15,53760 €