



A12515RNCQ | |
|---|---|
DigiKey Part Number | CKN10205-ND |
Manufacturer | |
Manufacturer Product Number | A12515RNCQ |
Description | SWITCH ROTARY 8POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A12515RNCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 5 | 8,78600 € | 43,93 € |
| 10 | 8,22900 € | 82,29 € |
| 36 | 7,28583 € | 262,29 € |
| 72 | 6,81917 € | 490,98 € |
| 108 | 6,55926 € | 708,40 € |
| 252 | 6,04560 € | 1.523,49 € |
| 504 | 5,65290 € | 2.849,06 € |
| 1.008 | 5,28320 € | 5.325,47 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 11,96910 € |


