Similar


7303P3YZQE | |
|---|---|
DigiKey Part Number | 108-7303P3YZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7303P3YZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7303P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P3T1B1M1QE | E-Switch | 389 | 1003P3T1B1M1QE-ND | 8,10000 € | Similar |
| 5659AB | APEM Inc. | 38 | 679-2497-ND | 16,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,27660 € | 1.927,66 € |
| Unit Price without VAT: | 19,27660 € |
|---|---|
| Unit Price with VAT: | 22,55362 € |



