Similar


7303K2ZBE | |
|---|---|
DigiKey Part Number | 7303K2ZBE-ND |
Manufacturer | |
Manufacturer Product Number | 7303K2ZBE |
Description | SWITCH TOGGLE 3PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7303K2ZBE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34A3P33B1M1QT | Grayhill Inc. | 0 | 34A3P33B1M1QT-ND | 8,75860 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,83330 € | 1.783,33 € |
| Unit Price without VAT: | 17,83330 € |
|---|---|
| Unit Price with VAT: | 20,86496 € |


