7201J1V2QE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 9,32290 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 11,27875 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole

7201J1V2QE2

DigiKey Part Number
7201J1V2QE2-ND
Manufacturer
Manufacturer Product Number
7201J1V2QE2
Description
SWITCH ROCKER DPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7201J1V2QE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.