7103SYABE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,05192 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,00300 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,52339 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 4,04105 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,65191 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Toggle Switch SPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount, Right Angle

7103SYABE

DigiKey Part Number
CKN10938-ND
Manufacturer
Manufacturer Product Number
7103SYABE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7103SYABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,79000 €9,79 €
108,44500 €84,45 €
257,96320 €199,08 €
807,38950 €591,16 €
1607,06681 €1.130,69 €
3206,75756 €2.162,42 €
5606,51738 €3.649,73 €
1.0406,26117 €6.511,62 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,45430 €