180 Ohms ±0.5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0220D180RK9

DigiKey Part Number
4506-TPAL0220D180RK9-ND
Manufacturer
Manufacturer Product Number
TPAL0220D180RK9
Description
RES 180 OHM 35W 0.5% T0220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5002,60680 €1.303,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60680 €
Unit Price with VAT:3,04996 €