
SEWF3951DL400P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3951DL400P9TR-ND - Tape & Reel (TR) 4506-SEWF3951DL400P9CT-ND - Cut Tape (CT) 4506-SEWF3951DL400P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3951DL400P9 |
Description | 0.0004 OHM 0.5% 15W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 µOhms ±0.5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.512" L x 0.394" W (13.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,96620 € | 98,31 € |
| 100 | 1,87900 € | 187,90 € |
| 250 | 1,79048 € | 447,62 € |
| 500 | 1,73912 € | 869,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,68893 € | 2.026,72 € |
| 2.400 | 1,65824 € | 3.979,78 € |
| 3.600 | 1,64327 € | 5.915,77 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |

