
SEWF3920D3L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920D3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920D3L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920D3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920D3L00P9 |
Description | 0.003 OHM 0.5% 5W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,28721 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27571 € | 551,42 € |
| 4.000 | 0,26654 € | 1.066,16 € |
| 6.000 | 0,26207 € | 1.572,42 € |
| 10.000 | 0,25723 € | 2.572,30 € |
| 14.000 | 0,25445 € | 3.562,30 € |
| 20.000 | 0,25183 € | 5.036,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

