
RFPR1005J50R0S018P9 | |
|---|---|
DigiKey Part Number | 4506-RFPR1005J50R0S018P9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR1005J50R0S018P9 |
Description | RF RES 50 OHM DC-6GHZ 18W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 18W Chip Resistor 1005 (2512 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.050" W (2.54mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,25640 € | 81,41 € |
| 50 | 3,11160 € | 155,58 € |
| 100 | 2,99610 € | 299,61 € |
| 300 | 2,85930 € | 857,79 € |
| 500 | 2,81066 € | 1.405,33 € |
| 1.000 | 2,75643 € | 2.756,43 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

