
PEWK3920D2L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D2L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D2L00Q9 |
Description | 0.002 OHM 0.5% 6W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,39736 € | 99,34 € |
| 500 | 0,37654 € | 188,27 € |
| 1.000 | 0,36000 € | 360,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34683 € | 693,66 € |
| 4.000 | 0,33634 € | 1.345,36 € |
| 6.000 | 0,33122 € | 1.987,32 € |
| 10.000 | 0,32567 € | 3.256,70 € |
| 14.000 | 0,32249 € | 4.514,86 € |
| 20.000 | 0,31948 € | 6.389,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

