
PEWF2726F4L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F4L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2726F4L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2726F4L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F4L00Q9 |
Description | 0.004 OHMS 1% 4W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.132" (3.35mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,58080 € | 29,04 € |
| 100 | 0,54000 € | 54,00 € |
| 250 | 0,49876 € | 124,69 € |
| 500 | 0,47482 € | 237,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,45146 € | 541,75 € |
| 2.400 | 0,43719 € | 1.049,26 € |
| 3.600 | 0,43023 € | 1.548,83 € |
| 6.000 | 0,42268 € | 2.536,08 € |
| 8.400 | 0,41835 € | 3.514,14 € |
| 12.000 | 0,41426 € | 4.971,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

