
PEWF2512F5L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512F5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512F5L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512F5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512F5L00Q9 |
Description | 0.005 OHMS 1% 2.5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.118" W (6.30mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,15840 € | 39,60 € |
| 500 | 0,14678 € | 73,39 € |
| 1.000 | 0,13754 € | 137,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12436 € | 497,44 € |
| 8.000 | 0,11970 € | 957,60 € |
| 12.000 | 0,11744 € | 1.409,28 € |
| 20.000 | 0,11498 € | 2.299,60 € |
| 28.000 | 0,11357 € | 3.179,96 € |
| 40.000 | 0,11223 € | 4.489,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

