3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF2512D3L00Q9

DigiKey Part Number
4506-PEWF2512D3L00Q9TR-ND - Tape & Reel (TR)
4506-PEWF2512D3L00Q9CT-ND - Cut Tape (CT)
4506-PEWF2512D3L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF2512D3L00Q9
Description
0.003 OHM 0.5% 4W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEWF2512D3L00P9C&B/RESI3414506-SEWF2512D3L00P9CT-ND0,65000 €Parametric Equivalent
In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,28600 €2,86 €
250,24000 €6,00 €
500,21360 €10,68 €
1000,19280 €19,28 €
2500,17156 €42,89 €
5000,15936 €79,68 €
1.0000,14962 €149,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13573 €542,92 €
8.0000,13083 €1.046,64 €
12.0000,12844 €1.541,28 €
20.0000,12585 €2.517,00 €
28.0000,12436 €3.482,08 €
40.0000,12296 €4.918,40 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €