
MWPP3590C20K0Q9 | |
|---|---|
DigiKey Part Number | 4506-MWPP3590C20K0Q9-ND |
Manufacturer | |
Manufacturer Product Number | MWPP3590C20K0Q9 |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer C&B/RESI | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.835" (21.20mm) |
Power (Watts) 2W | Actuator Diameter 0.248" (6.30mm) |
Number of Turns 10.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.870" Dia (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 20 | 6,13950 € | 122,79 € |
| 40 | 5,91425 € | 236,57 € |
| 60 | 5,80433 € | 348,26 € |
| 100 | 5,68500 € | 568,50 € |
| 260 | 5,50915 € | 1.432,38 € |
| 500 | 5,41688 € | 2.708,44 € |
| 1.000 | 5,33848 € | 5.338,48 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,36000 € |


