
MMFR2568B10K0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B10K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B10K0V9 |
Description | 10KOHMS 0.1% 0.25W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 4,44900 € | 44,49 € |
| 25 | 3,89680 € | 97,42 € |
| 50 | 3,55100 € | 177,55 € |
| 200 | 3,00785 € | 601,57 € |
| 400 | 2,79590 € | 1.118,36 € |
| 600 | 2,68703 € | 1.612,22 € |
| 1.000 | 2,56391 € | 2.563,91 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,59330 € |

